Reference Only

AG4MCC

XLR Connectors 4 Pole Mini XLR Chassis Mount G Type Male Machined Contacts Nickel Finish

Manufacturer:

Mfr Part:
AG4MCC

TTI Part:
AG4MCC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryXLR Connectors
ProductMiniature XLR Connector
StandardMini (Tiny) XLR
Number of Positions4 Position
GenderMale
Termination StyleSolder Cup
Mounting StyleChassis Mount
Contact PlatingGold
OrientationStraight
SeriesMini XLR, G TYPE
Contact MaterialBrass
Current Rating5 A
Mating Cycles5000 Cycle
PackagingBox
Product TypeXLR Connectors
Shell PlatingNickel
SubcategoryAudio & Video Connectors
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.09$6,090.00
Need more?
Sign in to add projects and notes