Reference Only

AG3MCCH

XLR Connectors 3 Pole Mini XLR Chassis Mount G Type Male Contacts Horizontal PCB Nickel Finish

Manufacturer:

Mfr Part:
AG3MCCH

TTI Part:
AG3MCCH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryXLR Connectors
ProductMiniature XLR Connector
StandardMini (Tiny) XLR
Number of Positions3 Position
GenderMale
Termination StyleSolder Cup
Mounting StyleChassis Mount
Contact PlatingGold
OrientationStraight
SeriesMini XLR, G TYPE
Contact MaterialBrass
Current Rating5 A
Mating Cycles5000 Cycle
PackagingBox
Product TypeXLR Connectors
Shell PlatingNickel
SubcategoryAudio & Video Connectors
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.70$11.70
$9.94$99.40
$9.32$233.00
$8.87$443.50
$6.57$657.00
Need more?

My Notes

Sign into see notes.