Reference Only
ACPS-RN
Phone Connectors 1/4" PHONE STEREO RA PLUG SATIN
Datasheet
ACPS-RN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Standard | 1/4 in | |
| Gender | Male | |
| Number of Positions | 3 Position | |
| Mounting Style | Cable | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder | |
| Contact Plating | Nickel | |
| Voltage Rating | 25 V | |
| Orientation | Right Angle | |
| Series | M | |
| Packaging | Each | |
| Contact Material | Brass | |
| Mating Cycles | 1000 Cycle | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.46 | $54.60 | |
| $5.12 | $102.40 | |
| $4.66 | $233.00 | |
| $4.47 | $447.00 | |
| $4.30 | $1,075.00 | |
| $3.89 | $1,945.00 | |
| $3.73 | $3,730.00 | |
| $3.67 | $29,360.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes