Reference Only
ACPR-SRD
RCA Phono Connectors Diecast SH GLD PLTD CONT COLRD GROM
Datasheet
ACPR-SRD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RCA Phono Connectors | |
| Type | Cable Mount | |
| Gender | Male | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| Termination Style | Wire Lead | |
| Contact Material | Brass | |
| Number of Ports | 1 | |
| Series | RCA | |
| Packaging | Box | |
| Mating Cycles | 500 Cycle | |
| Product Type | RCA Phono Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.69 | $807.00 |
Need more?
Sign in to add projects and notes