Reference Only
ACPR-BLK
RCA Phono Connectors RCA MALE PLUG BLACK
Datasheet
ACPR-BLK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RCA Phono Connectors | |
| Type | Cable Mount | |
| Gender | Male | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| Termination Style | Wire Lead | |
| Color | Black | |
| Contact Material | Brass | |
| Number of Ports | 1 | |
| Series | RCA | |
| Packaging | Bulk | |
| Jacket Color | Black | |
| Mating Cycles | 500 Cycle | |
| Product Type | RCA Phono Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.70 | $5.40 | |
| $2.67 | $26.70 | |
| $2.62 | $65.50 | |
| $2.59 | $129.50 | |
| $2.52 | $252.00 | |
| $2.49 | $498.00 | |
| $2.43 | $729.00 |
Need more?
Sign in to add projects and notes