Reference Only
ACPM-GN BULK
Phone Connectors Conn PL 2POS ST CBL MNT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Number of Positions | 2 Position | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Contact Plating | Nickel | |
| Series | M | |
| Packaging | Tray | |
| Gender | Male | |
| Mating Cycles | 1000 Cycle | |
| Orientation | Straight | |
| Product Type | Phone Connectors | |
| Standard | 1/4 in | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Not Switched | |
| Voltage Rating | 25 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.54 | $9.08 | |
| $3.78 | $75.60 | |
| $3.29 | $329.00 | |
| $3.05 | $1,525.00 | |
| $2.91 | $2,910.00 | |
| $2.88 | $7,200.00 | |
| $2.85 | $14,250.00 | |
| $2.82 | $22,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes