Reference Only
ACPM-GN
Phone Connectors 1/4" PHONE PLUG MONO SATIN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Number of Positions | 2 Position | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Series | M | |
| Packaging | Bulk | |
| Gender | Male | |
| Mating Cycles | 1000 Cycle | |
| Orientation | Straight | |
| Product Type | Phone Connectors | |
| Standard | 1/4 in | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Not Switched | |
| Voltage Rating | 25 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
324In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.10 | $8.20 | |
| $3.41 | $34.10 | |
| $3.28 | $82.00 | |
| $3.10 | $155.00 | |
| $2.98 | $298.00 | |
| $2.95 | $590.00 | |
| $2.92 | $1,460.00 | |
| $2.89 | $7,225.00 |
Need more?
Sign in to add projects and notes