Reference Only
ACPM-GB
Phone Connectors 1/4in Mono Phone plg Blk flex grommet
Datasheet
ACPM-GB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Number of Positions | 2 Position | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Series | M | |
| Packaging | Bulk | |
| Gender | Male | |
| Mating Cycles | 1000 Cycle | |
| Orientation | Straight | |
| Product Type | Phone Connectors | |
| Standard | 1/4 in | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Not Switched | |
| Voltage Rating | 25 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
175In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.91 | $7.82 | |
| $3.26 | $32.60 | |
| $2.51 | $125.50 | |
| $2.48 | $248.00 | |
| $2.46 | $1,230.00 | |
| $2.43 | $2,430.00 | |
| $2.41 | $6,025.00 | |
| $2.39 | $11,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes