Reference Only
ACPL-CGR
RCA Phono Connectors RCA PLG BLK Chromate Green Flex Grommet
Datasheet
ACPL-CGR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RCA Phono Connectors | |
| Type | Cable Mount | |
| Gender | Male | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| Termination Style | Wire Lead | |
| Color | Green | |
| Contact Material | Brass | |
| Number of Ports | 1 | |
| Series | RCA | |
| Packaging | Box | |
| Jacket Color | Chrome | |
| Mating Cycles | 500 Cycle | |
| Product Type | RCA Phono Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.13 | $5.13 | |
| $4.27 | $213.50 | |
| $4.07 | $407.00 | |
| $3.59 | $1,077.00 | |
| $3.55 | $1,775.00 | |
| $3.42 | $3,420.00 | |
| $3.39 | $8,136.00 | |
| $3.35 | $16,080.00 |
Need more?
Sign in to add projects and notes