Reference Only
ACPL-CBL
RCA Phono Connectors RCA PLG BLK Chromate Blue Flex Grommet
Datasheet
ACPL-CBL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RCA Phono Connectors | |
| Termination Style | Wire Lead | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | RCA | |
| Packaging | Box | |
| Color | Blue | |
| Gender | Male | |
| Jacket Color | Chrome | |
| Mating Cycles | 500 Cycle | |
| Number of Ports | 1 | |
| Product Type | RCA Phono Connectors | |
| Subcategory | Audio & Video Connectors | |
| Type | Cable Mount |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.85 | $7.70 |
Need more?
Sign in to add projects and notes