Reference Only
ACJS-MHDEM
Phone Connectors 1/4"Dualjack Pigybac Hor CHASSIS CONN
Datasheet
ACJS-MHDEM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Number of Positions | 2 Position | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Series | M | |
| Packaging | Kit | |
| Gender | Female | |
| Mating Cycles | 1000 Cycle | |
| Orientation | Right Angle | |
| Product Type | Phone Connectors | |
| Standard | 1/4 in | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Switched |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
149In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.38 | $8.76 | |
| $3.79 | $37.90 | |
| $3.75 | $93.75 | |
| $2.91 | $1,455.00 | |
| $2.88 | $2,880.00 | |
| $2.85 | $5,700.00 | |
| $2.82 | $8,460.00 | |
| $2.80 | $14,000.00 |
Need more?
Sign in to add projects and notes