Reference Only

ACJS-MHDE

Phone Connectors 1/4 in. Dual Phone Jack Stereo Metal

Manufacturer:

Mfr Part:
ACJS-MHDE

TTI Part:
ACJS-MHDE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions3 Position
Mounting StyleThrough Hole
Switch ConfigurationSwitched
Termination StyleSolder Pin
Contact PlatingTin
Voltage Rating34 V
OrientationRight Angle
SeriesM
PackagingKit
Contact MaterialBrass
Mating Cycles1000 Cycle
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

974In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.64$7.28
$3.48$34.80
$3.45$86.25
$3.12$312.00
$3.09$618.00
$3.01$1,505.00
$2.98$2,980.00
$2.86$45,760.00
Need more?

My Notes

Sign into see notes.