Reference Only

ACJR-BLK

RCA Phono Connectors RCA FMALE JACK BLACK

Manufacturer:

Mfr Part:
ACJR-BLK

TTI Part:
ACJR-BLK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRCA Phono Connectors
Termination StyleSolder Lug
Mounting StyleCable
Contact PlatingGold
Contact MaterialBrass
SeriesRCA
PackagingBulk
ColorBlack
GenderFemale
Mating Cycles500 Cycle
Number of Ports1
Product TypeRCA Phono Connectors
SubcategoryAudio & Video Connectors
TypeCable Mount

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.37$1,011.00
Need more?

My Notes

Sign into see notes.