Reference Only
ACJM-MHOM
Phone Connectors 1/4"jack Hor CHASIS CONN PLSTC MNT
Datasheet
ACJM-MHOM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Number of Positions | 2 Position | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | M | |
| Packaging | Box | |
| Gender | Female | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Mating Cycles | 1000 Cycle | |
| Orientation | Right Angle | |
| Product Type | Phone Connectors | |
| Standard | 1/4 in | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Switched | |
| Voltage Rating | 34 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.58 | $6.32 | |
| $1.36 | $13.60 | |
| $0.98 | $490.00 | |
| $0.93 | $930.00 | |
| $0.92 | $2,300.00 | |
| $0.90 | $4,500.00 | |
| $0.89 | $7,120.00 | |
| $0.88 | $14,080.00 |
Need more?
Sign in to add projects and notes