Reference Only
ACJM-MHDR
Phone Connectors 1/4" PHONE SKT MONO HPCB SNAPFIT MTL NUT
Datasheet
ACJM-MHDR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Number of Positions | 2 Position | |
| Termination Style | Snap In | |
| Mounting Style | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | M | |
| Packaging | Box | |
| Gender | Female | |
| Mating Cycles | 1000 Cycle | |
| Orientation | Right Angle | |
| Product Type | Phone Connectors | |
| Standard | 1/4 in | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Switched | |
| Voltage Rating | 34 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
165In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.70 | $5.10 | |
| $1.42 | $35.50 | |
| $1.41 | $70.50 | |
| $1.34 | $134.00 | |
| $1.24 | $372.00 | |
| $1.20 | $600.00 | |
| $1.07 | $2,675.00 | |
| $1.06 | $16,960.00 |
Need more?
Sign in to add projects and notes