Reference Only

ACJD-RED

RCA Phono Connectors RCA D TYPE SHELL FEMALE RED

Manufacturer:

Mfr Part:
ACJD-RED

TTI Part:
ACJD-RED

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRCA Phono Connectors
TypePanel Mount Jack
GenderFemale
Mounting StyleChassis (Panel)
Contact PlatingGold
Termination StyleSolder Cup
ColorRed
Contact MaterialBrass
Number of Ports1
SeriesRCA (M)
PackagingBulk
Insulator ColorRed
Mating Cycles500 Cycle
Product TypeRCA Phono Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

64In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.79$9.58
$3.99$19.95
$3.95$39.50
$3.91$97.75
$3.73$186.50
$3.53$1,765.00
$3.49$3,490.00
$3.46$8,650.00
Need more?
Sign in to add projects and notes