Reference Only
ACJD-BLU
RCA Phono Connectors RCA/D-SHELL CONN
Datasheet
ACJD-BLU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RCA Phono Connectors | |
| Termination Style | Solder Cup | |
| Mounting Style | Chassis (Panel) | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | RCA (M) | |
| Packaging | Box | |
| Color | Blue | |
| Gender | Female | |
| Insulator Color | Blue | |
| Mating Cycles | 500 Cycle | |
| Number of Ports | 1 | |
| Product Type | RCA Phono Connectors | |
| Subcategory | Audio & Video Connectors | |
| Type | Panel Mount Jack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
478In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.79 | $5.79 | |
| $4.82 | $48.20 | |
| $4.61 | $115.25 | |
| $4.46 | $223.00 | |
| $4.34 | $434.00 | |
| $4.29 | $643.50 | |
| $4.25 | $1,062.50 |
Need more?
Sign in to add projects and notes