Reference Only
ACJD-BLK
RCA Phono Connectors RCA D TYPE SHELL FEMALE BLACK
Datasheet
ACJD-BLK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RCA Phono Connectors | |
| Type | Panel Mount Jack | |
| Gender | Female | |
| Mounting Style | Chassis (Panel) | |
| Contact Plating | Gold | |
| Termination Style | Solder Cup | |
| Color | Black | |
| Contact Material | Brass | |
| Number of Ports | 1 | |
| Series | RCA (M) | |
| Packaging | Box | |
| Insulator Color | Black | |
| Mating Cycles | 500 Cycle | |
| Product Type | RCA Phono Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
464In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.88 | $5.88 | |
| $4.96 | $49.60 | |
| $4.71 | $117.75 | |
| $4.56 | $228.00 | |
| $4.41 | $441.00 | |
| $4.36 | $654.00 | |
| $4.24 | $1,060.00 |
Need more?
My Notes
Sign into see notes.