Reference Only
ACJC9AV2L BULK
XLR Connectors 1/4" XLR Dual Chassis Mount C Type Vertical PCB (24mm) Stereo Switching XLR
Datasheet
ACJC9AV2L BULK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Number of Positions | 9 Position | |
| Product | Receptacles | |
| Termination Style | Solder Pin | |
| Mounting Style | PCB Mount | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Series | XLR, AC DUAL - 1/4" | |
| Packaging | Bulk | |
| Gender | Female | |
| Mating Cycles | 1500 Cycle | |
| Orientation | Straight | |
| Product Type | XLR Connectors | |
| Standard | Standard XLR | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.97 | $2,970.00 |
Need more?
Sign in to add projects and notes