Reference Only
ACJC10AH BULK
XLR Connectors 1/4" XLR Dual Chassis Mount C Type Stereo Horizontal PCB Latching Switching XLR
Datasheet
ACJC10AH BULK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Number of Positions | 10 Position | |
| Product | Receptacles | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Series | XLR, AC DUAL - 1/4" | |
| Packaging | Box | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
408In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.42 | $6.84 | |
| $3.16 | $31.60 | |
| $2.95 | $73.75 | |
| $2.89 | $144.50 | |
| $2.75 | $275.00 | |
| $2.58 | $774.00 | |
| $2.48 | $1,240.00 | |
| $1.96 | $1,960.00 |
Need more?
Sign in to add projects and notes