Reference Only
AC7MDZ
XLR Connectors 7 Pole XLR Male Chassis Mount D Type Machined Contacts Nickel Finish
Datasheet
AC7MDZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Product | Connectors | |
| Standard | Standard XLR | |
| Number of Positions | 7 Position | |
| Gender | Male | |
| Termination Style | Solder Cup | |
| Mounting Style | Chassis Mount | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Series | XLR, AC "Z" | |
| Contact Material | Brass | |
| Mating Cycles | 1000 Cycle | |
| Packaging | Each | |
| Product Type | XLR Connectors | |
| Shell Plating | Nickel | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 133 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.15 | $121.50 | |
| $11.57 | $231.40 | |
| $11.46 | $343.80 | |
| $11.04 | $552.00 | |
| $10.64 | $1,064.00 | |
| $10.17 | $2,542.50 | |
| $9.68 | $4,840.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.