Reference Only

AC7MB

XLR Connectors 7 Pole XLR Male Cable Connector Machined Contacts Black Finish

Manufacturer:

Mfr Part:
AC7MB

TTI Part:
AC7MB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryXLR Connectors
ProductConnectors
StandardStandard XLR
Number of Positions7 Position
GenderMale
Termination StyleSolder
Contact PlatingGold
Accessory TypeB type flange
SeriesXLR, AC
ColorBlack
Mating Cycles1000 Cycle
PackagingBox
Product TypeXLR Connectors
Shell PlatingThermoplastic
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.84$1,968.00
Need more?

My Notes

Sign into see notes.