Reference Only
AC5FDZ
XLR Connectors METAL FLANGE
Datasheet
AC5FDZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Product | Connectors | |
| Standard | Standard XLR | |
| Number of Positions | 5 Position | |
| Gender | Female | |
| Termination Style | Solder | |
| Mounting Style | Chassis Mount | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 7.5 A | |
| Packaging | Bulk | |
| Product Type | XLR Connectors | |
| Shell Plating | Nickel | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 133 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.70 | $11.70 | |
| $10.07 | $50.35 | |
| $9.97 | $99.70 | |
| $9.12 | $228.00 | |
| $8.00 | $4,000.00 | |
| $7.79 | $7,790.00 | |
| $7.68 | $18,432.00 | |
| $7.60 | $36,480.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes