Reference Only

AC4M

XLR Connectors 4 Pole XLR Male Cable Connector Machined Contacts Nickel Finish

Manufacturer:

Mfr Part:
AC4M

TTI Part:
AC4M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryXLR Connectors
ProductCable Connectors
StandardStandard XLR
Number of Positions4 Position
GenderMale
Termination StyleSolder Cup
Mounting StyleCable Mount
Contact PlatingSilver
OrientationStraight
SeriesXLR, AC
ColorNickel
Contact MaterialPhosphor Bronze
Current Rating15 A
Mating Cycles1000 Cycle
PackagingBulk
Product TypeXLR Connectors
Shell PlatingNickel
SubcategoryAudio & Video Connectors
Voltage Rating133 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(c)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

84In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.98$9.96
$4.15$415.00
$3.62$905.00
$3.58$1,432.00
$3.40$1,700.00
$3.34$3,340.00
$3.31$6,620.00
$3.20$19,200.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes