Reference Only

AC4FDZ

XLR Connectors 4 Pole XLR Female Chassis Mount D Type Machined Contacts Vert PCB Nickel Finish

Manufacturer:

Mfr Part:
AC4FDZ

TTI Part:
AC4FDZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryXLR Connectors
ProductConnectors
StandardStandard XLR
Number of Positions4 Position
GenderFemale
Termination StyleSolder Cup
Mounting StyleChassis Mount
Contact PlatingTin
OrientationStraight
SeriesXLR, AC "Z"
Contact MaterialPhosphor Bronze
Current Rating15 A
Mating Cycles1000 Cycle
PackagingBox
Product TypeXLR Connectors
Shell PlatingNickel
SubcategoryAudio & Video Connectors
Voltage Rating133 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 400 / Multiples: 25)
Quantity Unit PriceExt. Price
$5.19$2,076.00
Need more?
Sign in to add projects and notes