Reference Only
AC3MMDZB-AU
XLR Connectors 3 Pole XLR Male Chassis Mount D Type Stamped Gold Plated Contacts Black Finish
Datasheet
AC3MMDZB-AU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Product | Connectors | |
| Standard | Standard XLR | |
| Number of Positions | 3 Position | |
| Gender | Male | |
| Termination Style | Solder Cup | |
| Mounting Style | Chassis Mount | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Series | XLR, AC "Z" | |
| Color | Black | |
| Current Rating | 15 A | |
| Mating Cycles | 1000 Cycle | |
| Packaging | Box | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 133 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.76 | $5.76 | |
| $4.80 | $120.00 | |
| $4.57 | $228.50 | |
| $4.36 | $436.00 | |
| $4.09 | $1,022.50 | |
| $3.89 | $1,945.00 | |
| $3.78 | $3,780.00 | |
| $3.74 | $29,920.00 |
Need more?
Sign in to add projects and notes