Reference Only
AC3MMDZB
XLR Connectors AUDIO & ENTERTAINMENT-AC-CONN
Datasheet
AC3MMDZB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Product | Connectors | |
| Standard | Standard XLR | |
| Number of Positions | 3 Position | |
| Gender | Male | |
| Termination Style | Solder | |
| Mounting Style | Chassis Mount | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Color | Black | |
| Contact Material | Brass | |
| Current Rating | 15 A | |
| Packaging | Box | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 133 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.27 | $5.27 | |
| $3.95 | $39.50 | |
| $3.85 | $96.25 | |
| $3.51 | $175.50 | |
| $3.43 | $343.00 | |
| $3.39 | $508.50 | |
| $3.24 | $972.00 |
Need more?
My Notes
Sign into see notes.