Reference Only

AC3MDZ

XLR Connectors 3 Pole XLR Male Chassis Mount D Type Stamped Contacts Nickel Finish

Manufacturer:

Mfr Part:
AC3MDZ

TTI Part:
AC3MDZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryXLR Connectors
ProductConnectors
StandardStandard XLR
Number of Positions3 Position
GenderMale
Termination StyleSolder Cup
Mounting StyleChassis Mount
Contact PlatingSilver
OrientationStraight
SeriesXLR, AC "Z"
Contact MaterialPhosphor Bronze
Current Rating15 A
Mating Cycles1000 Cycle
PackagingBox
Product TypeXLR Connectors
Shell PlatingNickel
SubcategoryAudio & Video Connectors
Voltage Rating133 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(c)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.88$1,440.00
Need more?
Sign in to add projects and notes