Reference Only

AC3FPZ

XLR Connectors 3 Pole XLR Metal Female Chassis Mount P Flange Stamped Contacts

Manufacturer:

Mfr Part:
AC3FPZ

TTI Part:
AC3FPZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryXLR Connectors
ProductConnectors
StandardStandard XLR
Number of Positions3 Position
GenderFemale
Termination StyleSolder Cup
Mounting StylePanel Mount
Contact PlatingTin
OrientationStraight
SeriesXLR, AC "Z"
Contact MaterialPhosphor Bronze
Current Rating15 A
Mating Cycles1000 Cycle
PackagingBulk
Product TypeXLR Connectors
Shell PlatingNickel
SubcategoryAudio & Video Connectors
Voltage Rating133 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

433In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.23$5.23
$4.45$44.50
$4.41$110.25
$3.49$698.00
$3.46$1,038.00
$3.31$1,655.00
$3.13$7,825.00
Need more?

My Notes

Sign into see notes.