Reference Only
AC3FB-AU
XLR Connectors 3 Pole XLR Female Cable Connector Gold Plated Stamped Contacts Nickel Finish
Datasheet
AC3FB-AU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Product | Cable Connectors | |
| Standard | Standard XLR | |
| Number of Positions | 3 Position | |
| Gender | Female | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Series | XLR, AC | |
| Color | Black | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 15 A | |
| Mating Cycles | 1000 Cycle | |
| Packaging | Box | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 133 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.75 | $2,375.00 |
Need more?
Sign in to add projects and notes