Reference Only
AC-HDMI-RRB
HDMI, Displayport & DVI Connectors HDMI D SHELL PANEL BLACK
Datasheet
AC-HDMI-RRB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | HDMI | |
| Gender | Female | |
| Orientation | Straight | |
| Mounting Style | Panel Mount | |
| Series | AC | |
| Packaging | Box | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
715In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.34 | $7.34 | |
| $7.27 | $29.08 | |
| $7.19 | $71.90 | |
| $7.12 | $106.80 | |
| $7.05 | $176.25 |
Need more?
My Notes
Sign into see notes.