Reference Only

52590060-300

XLR Connectors M3x0.5mm Thread Rear Panel Clip for XLR Connector

Manufacturer:

Mfr Part:
52590060-300

TTI Part:
52590060-300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryXLR Connectors
ProductM3x0.5mm Thread Rear Panel Clip
StandardStandard XLR
Mounting StylePanel Mount
Contact PlatingNickel
OrientationStraight
Accessory TypeRear Panel Clip
SeriesXLR
Contact MaterialSteel
PackagingBox
Product TypeXLR Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.86$5.16
$0.74$7.40
$0.695$17.37
$0.632$31.60
$0.626$62.60
$0.605$94.98
$0.573$143.25
$0.493$7,395.00
Need more?
Sign in to add projects and notes