Reference Only
52500016-400
XLR Connectors Screw M3X0.5 Nickel Finish
Datasheet
52500016-400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Product | Accessories | |
| Standard | Standard XLR | |
| Accessory Type | Screw | |
| Series | XLR | |
| Color | Black | |
| Packaging | Box | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7318156070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,940In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.213 | $5.11 | |
| $0.178 | $356.00 | |
| $0.175 | $525.00 | |
| $0.172 | $860.00 | |
| $0.17 | $1,700.00 | |
| $0.169 | $2,704.00 | |
| $0.166 | $4,316.00 | |
| $0.164 | $16,400.00 |
Need more?
Sign in to add projects and notes