Reference Only
52500014-734
Screws & Fasteners Screw 2.9 x 1.06 Tri-Roudnular Thread 7.8mm Black
Datasheet
52500014-734 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Screws & Fasteners | |
| Product | Screws | |
| Type | Tri-Roundular Thread | |
| Thread Size | 1.06 mm | |
| Length | 7.8 mm | |
| Material | Carbon Steel | |
| Plating | Black Coating | |
| Screw Head | Phillips | |
| Outside Diameter | 5.6 mm | |
| Packaging | Box | |
| Product Type | Screws & Fasteners | |
| Series | XLR | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7318156080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.099 | $198.00 |
Need more?
Sign in to add projects and notes