Reference Only
52500005-732
Screws & Fasteners M2.5 Mounting Screw for Chassis Mounts. Self Tapping Black Finish
Datasheet
52500005-732 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Screws & Fasteners | |
| Product | Screws | |
| Type | Self Tapping | |
| Thread Size | M2.5 x 0.45 | |
| Length | 8 mm | |
| Material | Carbon Steel | |
| Plating | Black Oxide | |
| Screw Head | Phillips | |
| Packaging | Box | |
| Product Type | Screws & Fasteners | |
| Series | XLR | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
940In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 21 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.239 | $5.01 | |
| $0.199 | $5.17 | |
| $0.196 | $9.80 | |
| $0.182 | $18.20 | |
| $0.172 | $43.00 | |
| $0.139 | $556.00 | |
| $0.137 | $1,370.00 | |
| $0.134 | $3,484.00 |
Need more?
Sign in to add projects and notes