Reference Only
SKE-8/20
Heat Shrink Cable Boots & End Caps SKE 8/20 HDEC
Datasheet
7010303990 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 33.53 mm (1.32 in) | |
| Recovered Diameter | 7.6 mm (0.299 in) | |
| Number of Outlets | 1 in, 0 out | |
| Family | Heat Shrink Products | |
| Features | Adhesive Lined, Flame Retardant | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113848154 7010303990 7010303990 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.41 | $270.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes