Reference Only
SJ6512
Bumpers / Feet CYLINDRICAL CLEAR 56 PER PAD
Datasheet
7000052145 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Bumpers / Feet | |
| Type | Cylindrical | |
| Material | Polyurethane (PUR) | |
| Shape | Cylindrical | |
| Color | Transparent | |
| Packaging | Each | |
| Outside Diameter | 12.7 mm | |
| Product Type | Bumpers / Feet | |
| Subcategory | Hardware | |
| Part # Aliases | 02120045773 70070879872 7000052145 7000052145 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.09 | $450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.