Reference Only
SJ5744(BLK)
Bumpers / Feet PROTECTIVE BUMPER
Datasheet
7000001900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Bumpers / Feet | |
| Type | Cylindrical | |
| Material | Self-Sticking Polyurethane | |
| Packaging | Each | |
| Product Type | Bumpers / Feet | |
| Subcategory | Hardware | |
| Tradename | Bumpon | |
| Part # Aliases | 7000001900 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,600 / Multiples: 2,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.466 | $1,211.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes