
SJ5382-CLEAR
Bumpers / Feet BUMPON-CLEAR 3K PER CASE
Datasheet
7000002016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Bumpers / Feet | |
| Type | Bumper | |
| Material | Polyurethane (PUR) | |
| Shape | Hemispherical | |
| Width | 6.4 mm | |
| Color | Clear | |
| Packaging | Each | |
| Height | 1.9 mm | |
| Product Type | Bumpers / Feet | |
| Subcategory | Hardware | |
| Part # Aliases | 7000002016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.117 | $351.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes