Reference Only

SJ5018 (BLACK)

Bumpers / Feet BUMPONS/BLACK

Manufacturer:

Mfr Part:
7000001904

TTI Part:
SJ5018 (BLACK)

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryBumpers / Feet
TypeBumper
MaterialPolyurethane (PUR)
ShapeTapered Square
Width12.7 mm
ColorBlack
PackagingEach
Height5.8 mm
Product TypeBumpers / Feet
SubcategoryHardware
TradenameBumpon
Part # Aliases7000001904

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3923509000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

26,960In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$0.175$14.00
$0.167$26.72
$0.165$52.80
$0.162$90.72
$0.143$434.72
$0.137$822.00
$0.135$1,620.00
$0.132$3,168.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.