Reference Only

SJ5012(BLK)

Bumpers / Feet BUMPONS/BLACK BULK PACKAGING

Manufacturer:

Mfr Part:
7000001884

TTI Part:
SJ5012(BLK)

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryBumpers / Feet
TypeCylindrical
MaterialSelf-Sticking Polyurethane
PackagingEach
Outside Diameter12.7 mm
Product TypeBumpers / Feet
SubcategoryHardware
TradenameBumpon
Part # Aliases7000001884

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,024In Stock

5,952 expected 12-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,008 / Multiples: 1,008)
Quantity Unit PriceExt. Price
$0.096$96.76
$0.083$250.99
$0.078$393.12
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes