Reference Only
SJ5008(BLK)
Bumpers / Feet BUMPONS/BLACK
Datasheet
7000001902 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Bumpers / Feet | |
| Type | Tapered Square | |
| Material | Polyurethane (PUR) | |
| Width | 12.7 mm | |
| Thickness | 3.1 mm | |
| Color | Black | |
| Length | 12.7 mm | |
| Packaging | Each | |
| Product Type | Bumpers / Feet | |
| Subcategory | Hardware | |
| Tradename | Bumpon | |
| Part # Aliases | 7000001902 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3923509000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,308In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.106 | $5.08 | |
| $0.089 | $267.00 | |
| $0.086 | $516.00 | |
| $0.084 | $756.00 | |
| $0.082 | $2,214.00 | |
| $0.081 | $4,131.00 | |
| $0.079 | $8,058.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes