Reference Only

SD-RSMT-2-MQ-WF

End of Life
Memory Card Connectors SD CARD CONNECTOR

Manufacturer:

Mfr Part:
7000098812

TTI Part:
SD-RSMT-2-MQ-WF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypeSD
Number of Contacts11 Contact
Number of Rows1 Row
Pitch2.5 mm
Termination StyleSMD/SMT
Current Rating500 mA
Mounting StylePCB Mount
Contact PlatingGold
PackagingReel
Contact MaterialCopper Alloy
Insertion - Extraction StylePush-Push
OrientationRight Angle
Product TypeMemory Card Connectors
SeriesSD
SubcategoryMemory Connectors & Sockets
Voltage Rating3.6 VAC
Part # Aliases05111115964 7000098812 SE008026269

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.