Reference Only

RV18-8Q

Terminals RING VNYL INS HIGHLAND BAG, 25/BAG

Manufacturer:

Mfr Part:
7000133683

TTI Part:
RV18-8Q

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 8
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialCopper
PackagingEach
Unit Of MeasurePack
Product TypeTerminals
SubcategoryTerminals
Part # Aliases00051128600467 7000133683 7000133683

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per PackExt. Price
$8.71$8.71
$8.62$86.20
$8.53$170.60
$8.45$253.50
$8.37$418.50
$8.28$828.00
$8.20$1,312.00
$8.12$8,120.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.