Reference Only

N3505-3B

Headers & Wire Housings LONG EJECTOR LATCH ROLL PIN

Manufacturer:

Mfr Part:
7100251223

TTI Part:
N3505-3B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductAccessories
Mounting StyleFlange Mount
Termination StyleSolder Pin
Series3000
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingKit
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05111165643 7100251223 7100251223

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

183In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 14 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.372$5.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes