Reference Only

N3505-30B

Headers & Wire Housings EJECTOR LATCHES BLK SHORT SNAP

Manufacturer:

Mfr Part:
7100251282

TTI Part:
N3505-30B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductAccessories
Mounting StyleFlange Mount
Termination StyleSolder Pin
Series3000
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTray
Housing ColorBlack
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05111173376 7100251282 7100251282

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 400 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.299$119.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes