Reference Only
N3505-2B
Headers & Wire Housings EJECTOR LATCHES BLK SHORT W/PINS
Datasheet
7100251222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Mounting Style | Flange Mount | |
| Termination Style | Solder Pin | |
| Series | 3000 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Kit | |
| Housing Color | Black | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05111165642 7100251222 7100251222 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.461 | $92.20 | |
| $0.401 | $240.60 | |
| $0.382 | $458.40 | |
| $0.378 | $756.00 | |
| $0.371 | $1,113.00 | |
| $0.367 | $1,761.60 | |
| $0.358 | $5,370.00 | |
| $0.339 | $8,475.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes