Reference Only

N3408-2302RB

Headers & Wire Housings BOARDMT HDR 16 POS

Manufacturer:

Mfr Part:
7100251399

TTI Part:
N3408-2302RB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeHeader and Ejector
Number of Positions16 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleFlange Mount
Termination StyleSolder Pin
Mounting AngleStraight
Contact PlatingGold
Series3000
PackagingEach
Contact MaterialCopper Alloy
Current Rating1 A
Housing ColorBeige
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV
Part # Aliases05111992016 7100251399 7100251399

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,050 / Multiples: 1,050)
Quantity Unit PriceExt. Price
$3.11$3,265.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.