7100251302 3M Electronic Solutions Division

N3408-1002RB

Headers & Wire Housings 3-WALL HDR NO LCH/EJ HI-TMP 16PN RT .062

Manufacturer:

Mfr Part:
7100251302

TTI Part:
N3408-1002RB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeThree Wall Header
Number of Positions16 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleFlange Mount
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length2.84 mm (0.112 in)
Series3000
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialCopper Alloy
Current Rating1.75 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyester
Insulation Resistance1 GOhms
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05111115994 7100251302 7100251302

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,050 / Multiples: 1,050)
Quantity Unit PriceExt. Price
$2.82$2,961.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.