Reference Only

N102A0-52E2PC

D-Sub Micro-D Connectors 100P R/A SHLD RECEPT BOARDMNT 4-40 THREAD

Manufacturer:

Mfr Part:
7000007605

TTI Part:
N102A0-52E2PC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions100 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleRight Angle
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
Series102
Shell PlatingGold
SubcategoryD-Sub Connectors
Part # Aliases54745240802 7000007605 JE150333670

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$15.05$1,505.00
Need more?
Available Regional Inventory
120 available now at ttieurope.com
Sign in to add projects and notes